- RS Stock No.:
- 197-7231
- Mfr. Part No.:
- LM2776DBVT
- Manufacturer:
- Texas Instruments
1000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 250)
€0.895
(exc. VAT)
€1.101
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | €0.895 | €223.75 |
500 - 1000 | €0.716 | €179.00 |
1250 + | €0.671 | €167.75 |
*price indicative |
- RS Stock No.:
- 197-7231
- Mfr. Part No.:
- LM2776DBVT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Switching Frequency | 2.3 MHz |