- RS Stock No.:
- 709-5232
- Mfr. Part No.:
- ADM8660ANZ
- Manufacturer:
- Analog Devices
27 In stock for delivery within 2 working days
Added
Price Each
€3.13
(exc. VAT)
€3.85
(inc. VAT)
Units | Per unit |
1 + | €3.13 |
- RS Stock No.:
- 709-5232
- Mfr. Part No.:
- ADM8660ANZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Unregulated Charge Pump Converters, Analog Devices
Switched Capacitor Converters, Analog Devices
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -7 → -1.5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.24mm |
Length | 9.27mm |
- RS Stock No.:
- 709-5232
- Mfr. Part No.:
- ADM8660ANZ
- Manufacturer:
- Analog Devices