- RS Stock No.:
- 821-1236
- Mfr. Part No.:
- TC962CPA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 821-1236
- Mfr. Part No.:
- TC962CPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 80mA |
Regulator Type | Charge Pump |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 24 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Height | 4.06mm |
Length | 10.16mm |
Width | 6.6mm |