Monolithic Power Systems (MPS) MP9361DJ-LF-P Charge Pump, Regulator 110mA, 4.8 → 5.2 V, 1.6 MHz 6-Pin, TSOT-23
- RS Stock No.:
- 917-5778
- Mfr. Part No.:
- MP9361DJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
450 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.684
(exc. VAT)
€0.841
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.684 | €3.42 |
*price indicative |
- RS Stock No.:
- 917-5778
- Mfr. Part No.:
- MP9361DJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 110mA |
Output Voltage | 4.8 → 5.2 V |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Maximum Switching Frequency | 1.6 MHz |
Dimensions | 3 x 1.7 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |
Length | 3mm |
- RS Stock No.:
- 917-5778
- Mfr. Part No.:
- MP9361DJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)