Jumo Logoscreen 600, 6 Input Channels, 1 Output Channels, Videographic Chart Recorder Measures Current, Humidity,
- RS Stock No.:
- 144-5940
- Mfr. Part No.:
- 00655568
- Manufacturer:
- Jumo
Discontinued product
- RS Stock No.:
- 144-5940
- Mfr. Part No.:
- 00655568
- Manufacturer:
- Jumo
- COO (Country of Origin):
- FR
Logoscreen 600 Paperless Chart Recorder
Logoscreen 600 series paperless touchscreen chart recorder features an intuitive, icon-based operation and visualisation model that makes it easy to handle and use. Various versions are available for process data recording. The chart recorder displays data using the default visualisations, such as curve diagram, bar graph, text image or digital diagram. In addition, you can create up to six individual process screens with up to 100 objects per screen to fit any requirement.
Features and Benefits
Intuitive touchscreen operation
Excellent TFT screen (640 x 480)
1 GByte internal data memory
Up to 2 analogue outputs
24 External analogue and digital channels via all interfaces (Modbus master/slave)
Horizontal and vertical line graph
Up to 6 customer-specific process screens
Ethernet interface
Integrated web server for online visualisation
Bath report recording
Batch control (start, stop and texts) even via barcode scanner and interface
Modbus master function (even with Modbus/TCP)
Counters and integrators (6 channels)
Math and logic module (6 channels each) as extra code
Automatic data read-out via PCA communication software PCC
Data recording compliant with FDA 21 CFR Part 11 (extra code)
Manual detection by digital certificate (extra code)
Excellent TFT screen (640 x 480)
1 GByte internal data memory
Up to 2 analogue outputs
24 External analogue and digital channels via all interfaces (Modbus master/slave)
Horizontal and vertical line graph
Up to 6 customer-specific process screens
Ethernet interface
Integrated web server for online visualisation
Bath report recording
Batch control (start, stop and texts) even via barcode scanner and interface
Modbus master function (even with Modbus/TCP)
Counters and integrators (6 channels)
Math and logic module (6 channels each) as extra code
Automatic data read-out via PCA communication software PCC
Data recording compliant with FDA 21 CFR Part 11 (extra code)
Manual detection by digital certificate (extra code)
Attribute | Value |
---|---|
Chart Type | Videographic |
Number of Inputs | 6 |
Parameter Measured | Current, Humidity, Resistance, Temperature, Voltage |
Maximum Temperature Measurement | +200 (Cu50, Cu100) °C, +250 (Ni100) °C, +850 (PT50, PT100, PT 1000) °C |
Maximum Humidity Measurement | ≤85%RH |
Maximum Current Measurement | 20mA |
Number of Outputs | 1 |
Maximum Resistance Measurement | 0 → 4000Ω |
Maximum Operating Voltage | 30V ac/dc |
Maximum Voltage Measurement | 1V |
Recorder Input Type | Analogue, Digital |
Model Number p | Logoscreen 600 |
IP Rating | IP20, IP20D, IP65 |
Best Temperature Measurement Accuracy | ≤0.1 % |
Battery Type | Lithium |
Best Voltage Measurement Accuracy | ≤0.1 % |
Battery Life | 7 yr |
Weight | 1.6kg |
Best Resistance Measurement Accuracy | ≤0.1 % |
Height | 144mm |
Length | 144mm |
Power Source | Battery, Mains |
Width | 119mm |
Minimum Operating Voltage | 20V ac/dc |
Best Current Measurement Accuracy | ≤0.1 % |