Alpha, 1Ω 12W Metal Foil Chassis Mount Resistor PSBX1R000B ±0.1%
- RS Stock No.:
- 335-494
- Mfr. Part No.:
- PSBX1R000B
- Manufacturer:
- Alpha
View all Chassis Mount Resistors
15 In stock for delivery within 5 working days
Price Each
€344.00
(exc. VAT)
€423.12
(inc. VAT)
units | Per unit |
1 - 1 | €344.00 |
2 + | €330.24 |
- RS Stock No.:
- 335-494
- Mfr. Part No.:
- PSBX1R000B
- Manufacturer:
- Alpha
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High-Power High-Precision Shunt Resistor
The PSB Series of ultra precision shunt resistors from Alpha are constructed with bulk metal foil technology that allows for excellent resistance temperature characteristics. These shunt resistors can be mounted on an external heat sink, and a fan ensures improved heat dissipation. Alpha PSB shunt resistors provide ultra-low resistance combined with high-resistance value precision. Input and output cable can be fixed using screws for greater ease of use.
Specifications
Attribute | Value |
Resistance | 1Ω |
Power Rating | 12W |
Series | PSB |
Package/Case | Planar |
Tolerance | ±0.1% |
Technology | Metal Foil |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -5ppm/°C |
Maximum Temperature Coefficient | +5ppm/°C |
Overall Length | 100mm |
Overall Height | 60mm |
Overall Diameter | 20mm |