Recently searched

    Ohmite, 500Ω 50W Wire Wound Chassis Mount Resistor L50J500E ±5%

    RS Stock No.:
    892-5231
    Mfr. Part No.:
    L50J500E
    Manufacturer:
    Ohmite
    Ohmite
    View all Chassis Mount Resistors
    Discontinued product
    RS Stock No.:
    892-5231
    Mfr. Part No.:
    L50J500E
    Manufacturer:
    Ohmite
    COO (Country of Origin):
    MX

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MX

    Product Details

    Ohmite 270 Series Fixed Resistors


    Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

    Features & Benefits:


    Terminals suitable for soldering or bolt connection
    High wattage applications
    Rugged lead free vitreous enamel coating
    Flame resistant coating
    All-welded construction

    Product Applications:


    These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.


    Specifications

    AttributeValue
    Resistance500Ω
    Power Rating50W
    SeriesL50
    Package/CaseTubular
    Tolerance±5%
    TechnologyWire Wound
    Termination StyleSolder
    Minimum Operating Temperature+25°C
    Maximum Operating Temperature+350°C
    Minimum Temperature Coefficient-260ppm/°C
    Maximum Temperature Coefficient+260ppm/°C
    Dimensions14.3 (Dia.) x 101.6mm
    Overall Length101.6mm
    Overall Diameter14.3mm
    Discontinued product