Reliance Brass Double Non Return Valve Floguard 1/2 in BSP Female

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Floguard® Double Check Valves

The Floguard range of double check valves is used for the prevention of back-flow and back-syphonage contamination risks in accordance with the water supply (water fittings) Regulations 1999.
Manufactured from DZR brass the WRAS approved Floguard range is supplied unplated with the exception of the Minislim, which can be supplied nickel plated

Compact lightweight construction for easy installation
Allows high flow rate with minimum pressure drop, giving good flow rates
Ideal for all Class 3 contamination risks as per Water Supply (water fittings) Regulations 1999
Integral test point for monitoring correct functioning of the downstream check valve

Approvals

WRAS

Specifications
Attribute Value
Type Double
Connection 1/2 in BSP Female
Body Material Brass
Maximum Working Pressure 10 bar
Thread Size 1/2in
Thread Standard BSP
19 In stock for delivery within 2 working days
Unit of sale: Each
10.72
(exc. VAT)
12.97
(inc. VAT)
units
Per unit
1 - 4
€10.72
5 - 9
€10.40
10 +
€10.06
Related Products
Application : Industry, pneumatics, hydraulic, plumbing installations Operating ...
Description:
Application : Industry, pneumatics, hydraulic, plumbing installations Operating Temperature : -20゚C / +100゚C Operating pressure : see non-shock cold working pressure chart on data sheet Threads : ISO 228 parallel female by female threads Stem : NylonNBR 65 SH/PS seal ...
Non-return or check valves which allow flow in ...
Description:
Non-return or check valves which allow flow in one direction only Application : Industry, pneumatics, hydraulic, plumbing installations Operating Temperature : +0゚C / +90゚C Operating pressure : PN12 1/2' to 1’’, PN10 1.1/4’’ to 2’’, PN8 2.1/2’’ to 4’’Threads : ...
The Georg Fischer PVC-U ball check valve has ...
Description:
The Georg Fischer PVC-U ball check valve has double union ends with a plain bore for solvent cement jointing Vibration-free even at high velocity Maximum working pressure is 16bar Thread is 1/2in.
For heating, sanitary and compressed air systems, pumps ...
Description:
For heating, sanitary and compressed air systems, pumps and autoclaves Body in hot forged DZR brass Threading to BS2779Hostaform inner valve Spring in 18//8 AISI 302-304 stainless steel Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)Compact design, allows flow ...