Microchip Softlog ICP2PORT-P, In Circuit Service Programmer for 16-Bit PIC Microcontroller, 8-Bit PIC Microcontroller,
- RS Stock No.:
- 111-5740
- Mfr. Part No.:
- TPG100010
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5740
- Mfr. Part No.:
- TPG100010
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Softlog ICP2PORT-P In-Circuit Programmer
The Softlog ICP2PORT-P is an In-Circuit Service Programmer that is compatible with a range of Microchip MCUs and serial EEPROMS. The ICP2PORT-P is compact, battery powered and supports up to six different programming environments, ideal for field programming.
Compatible Devices
8-bit PIC® Microcontrollers
16-bit PIC Microcontrollers
dsPIC® Digital Signal Controllers
Serial EEPROMs
16-bit PIC Microcontrollers
dsPIC® Digital Signal Controllers
Serial EEPROMs
Features
4 MB Flash Memory – Non-Volatile Storage for up to 6 Environments
Standalone Operation
Three Standalone Serialisation Schemes
Vdd and Vpp Overload Protection
Vdd current limit: 50 mA
Flexible Power Supply – Can be Powered via 3 x AAA Batteries, USB or Power Adapter
Counter to Limit the Number of Times a Hex File can be Programmed
Field Upgradable Firmware
Standalone Operation
Three Standalone Serialisation Schemes
Vdd and Vpp Overload Protection
Vdd current limit: 50 mA
Flexible Power Supply – Can be Powered via 3 x AAA Batteries, USB or Power Adapter
Counter to Limit the Number of Times a Hex File can be Programmed
Field Upgradable Firmware
Programmable Options
Programmable Vdd – 2.0 V to 5.0 V
Programmable Vpp – 2.0 V to 13.5 V
Programmable Delay Between Vdd and Vpp – 0.1 ms to 250 ms
Programmable Clock/Data speed – 500 kHz to 10 MHz
Programmable Vdd Source – Programmer or Target
Programmable Vpp – 2.0 V to 13.5 V
Programmable Delay Between Vdd and Vpp – 0.1 ms to 250 ms
Programmable Clock/Data speed – 500 kHz to 10 MHz
Programmable Vdd Source – Programmer or Target
Host System Requirements
Windows® 95/98/2000/ME/XP/NT/Vista/7
Softlog Circuit Programmers
Specifications
Attribute | Value |
---|---|
Accessory Type | In Circuit Service Programmer |
For Use With | 16-Bit PIC Microcontroller, 8-Bit PIC Microcontroller, DSCs, DSPIC, Serial EEPROMs |
Interface | USB |
Programmer Name | Softlog ICP2PORT-P |
Memory Type Programmed | EEPROM |