- RS Stock No.:
- 186-3461
- Mfr. Part No.:
- 362119
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-3461
- Mfr. Part No.:
- 362119
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
These devices are suitable for commanding loads. Fast removal without dismantling of the busbar. Captive screws with recessed/slotted head. Pozidrive size 2. Add-on of up to 3 auxiliary contact S2C-H6R possible Integrated lay-on edge for labeling system ILS. Locking device as accessories for unauthorized ON/OFF.
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Range | System Pro M Compact |
Series | E202 |
For Use With | Commanding Loads |
Type | Isolator |
Rated Control Voltage | 400V ac |