Amphenol Limited Silver E-Nut, Shell Size 14 for use with MIL-DTL-27599, MI-DTL-38999 Series I And II
- RS Stock No.:
- 227-964
- Mfr. Part No.:
- M85049/27-14N
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.31 |
| 10 + | €12.25 |
*price indicative
- RS Stock No.:
- 227-964
- Mfr. Part No.:
- M85049/27-14N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Connector Nut | |
| Shell Size | 14 | |
| Accessory Type | E-Nut | |
| For Use With | MIL-DTL-27599, MI-DTL-38999 Series I And II | |
| Colour | Silver | |
| Material | Aluminium | |
| Series | I and II | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Connector Nut | ||
Shell Size 14 | ||
Accessory Type E-Nut | ||
For Use With MIL-DTL-27599, MI-DTL-38999 Series I And II | ||
Colour Silver | ||
Material Aluminium | ||
Series I and II | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.
Cost effective grommet hold force to hold the contacts and grommet in place
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/grommet-nut/
Related links
- Amphenol Limited Silver E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Silver E-Nut MIL-DTL-27599
- Amphenol Limited Silver E-Nut MIL-DTL-27599
- Amphenol Limited Olive Drab E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Back Nut, Shell Size 14
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 10 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 12 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
