Phoenix Contact Silver Protective Cap for use with Circular Connector
- RS Stock No.:
- 281-368
- Mfr. Part No.:
- 1665907
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.04 |
*price indicative
- RS Stock No.:
- 281-368
- Mfr. Part No.:
- 1665907
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | CuZn | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material CuZn | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cap offers a reliable solution for safeguarding connectors against environmental stressors. Designed specifically to maintain optimal functionality in challenging conditions, this product ensures that your connections are always secure and shielded. With a sleek silver finish, the cap not only provides aesthetic appeal but also embodies durability.
Versatile application suitable for a variety of environments
User friendly assembly designed for quick and efficient installation
Conformity with EU RoHS facilitates responsible environmental practices
User friendly assembly designed for quick and efficient installation
Conformity with EU RoHS facilitates responsible environmental practices
Related links
- Phoenix Contact Silver Metal Protective Cap for use with Circular Connector
- Phoenix Contact Metal Protective Cap for use with Circular Connector
- Phoenix Contact Black Protective Cap for use with Circular Connectors
- Phoenix Contact Yellow Protective Cap for use with Circular Connectors
- Phoenix Contact White Protective Cap for use with Circular Connectors
- Phoenix Contact Black Protective Cap, Shell Size 39 x 39.6mm for use with Quickon Connection
- Phoenix Contact Black Protective Cap, Shell Size 29.9 x 25.4mm for use with Quickon Connection
- binder Silver Protective Cap for use with Circular Connector
