Phoenix Contact Black Protective Cover for use with Infrastructure Charging Socket
- RS Stock No.:
- 497-699
- Mfr. Part No.:
- 1388393
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€54.23
(exc. VAT)
€66.70
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €54.23 |
| 10 + | €52.72 |
*price indicative
- RS Stock No.:
- 497-699
- Mfr. Part No.:
- 1388393
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| For Use With | Infrastructure Charging Socket | |
| Colour | Black | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
For Use With Infrastructure Charging Socket | ||
Colour Black | ||
Material Plastic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact self-closing protective cover is designed for infrastructure charging sockets and is part of the CHARX connect modular system. It is a Type 2 protective cover, circular in shape, and intended for front mounting with an M5 thread. The cover features a self-locking mechanism and an LED with a common anode connection. It also has an embossed PHOENIX CONTACT logo and complies with IEC 62196-2 standards.
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Individual branding, thanks to the use your own logo
Reliable protection of your socket outlet from weather and vandalism
Individual branding, thanks to the use your own logo
Reliable protection of your socket outlet from weather and vandalism
Related links
- Phoenix Contact Black Protective Cover for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Socket
- Phoenix Contact Black Protective Cover for use with Circular Connector
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Sockets
- Phoenix Contact Black Fixing Frame for use with Infrastructure Charging Sockets
- Phoenix Contact Black Protective Cap for use with Circular Connectors
- Phoenix Contact Black Protective Cap, Shell Size 39 x 39.6mm for use with Quickon Connection
- Phoenix Contact Black Protective Cap, Shell Size 29.9 x 25.4mm for use with Quickon Connection
