Phoenix Contact Silver Counter Nut for use with Connector
- RS Stock No.:
- 518-796
- Mfr. Part No.:
- 3241158
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€189.78
(exc. VAT)
€233.43
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €189.78 | €3.796 |
*price indicative
- RS Stock No.:
- 518-796
- Mfr. Part No.:
- 3241158
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Counter Nut | |
For Use With | Connector | |
Colour | Silver | |
Material | Brass | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Related links
- Phoenix Contact Silver Counter Nut for use with Connector
- Phoenix Contact Silver Counter Nut for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 46mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 75mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 55mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 95mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 59mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 36mm for use with Circular Connector