Phoenix Contact Grey/Silver Counter Nut, Shell Size 22mm for use with Circular Connector
- RS Stock No.:
- 519-698
- Mfr. Part No.:
- 1411233
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.28 | €0.528 |
*price indicative
- RS Stock No.:
- 519-698
- Mfr. Part No.:
- 1411233
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 22mm | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Grey/Silver | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 22mm | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Grey/Silver | ||
Material Polyamide | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type 1 by 2 inch NPT
Silver Grey colour
Hexagon angular dimension 30.5mm
20.6 mm diameter
Silver Grey colour
Hexagon angular dimension 30.5mm
20.6 mm diameter
Related links
- Phoenix Contact Silver Counter Nut, Shell Size 46mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 75mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 36mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 55mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 59mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 95mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 6 x 63mm for use with Circular Connector
- Phoenix Contact Counter Nut, Shell Size 21mm for use with Circular Connector
