Phoenix Contact White Protective Cap for use with Circular Connectors
- RS Stock No.:
- 521-628
- Mfr. Part No.:
- 1622140
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€145.80
(exc. VAT)
€179.33
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €145.80 | €14.58 |
*price indicative
- RS Stock No.:
- 521-628
- Mfr. Part No.:
- 1622140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connectors | |
| Colour | White | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cap | ||
For Use With Circular Connectors | ||
Colour White | ||
Material Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Metal Protective Cap is designed to provide superior protection for your M23 connectors, ensuring durability and longevity in demanding applications. Engineered for series SF and SH, it safeguards your connections from environmental factors, including dust and moisture, thanks to its high degree of protection. The robust construction of this protective cap is crafted from metal, allowing it to withstand rigorous conditions while maintaining an optimal performance level. This cap is an essential accessory for professionals seeking to enhance the reliability of their electrical systems and ensure operational efficiency in various industries.
IP67 rating guarantees reliable protection against water and dust
Compatible with series SF and SH for versatile applications
Lightweight design facilitates easy installation and handling
Meets EU RoHS substance requirements ensuring environmental compliance
Packing unit includes 10 pieces providing ample supply for projects
Compatible with series SF and SH for versatile applications
Lightweight design facilitates easy installation and handling
Meets EU RoHS substance requirements ensuring environmental compliance
Packing unit includes 10 pieces providing ample supply for projects
Related links
- Phoenix Contact White Protective Cap for use with Circular Connectors
- Phoenix Contact White Protective Cover for use with For The Housing On The Motor Side
- Phoenix Contact White Square Mounting Flange for use with Circular Connectors
- Phoenix Contact White Square Mounting Flange With O Ring for use with Circular Connectors
- Phoenix Contact Black Protective Cap for use with Circular Connectors
- Phoenix Contact Yellow Protective Cap for use with Circular Connectors
- Phoenix Contact Silver Protective Cap for use with Circular Connector
- Phoenix Contact Metal Protective Cap for use with Circular Connector
