Phoenix Contact Grey Cap for use with Circular Connector
- RS Stock No.:
- 607-218
- Mfr. Part No.:
- 1653757
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
€18.04
(exc. VAT)
€22.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €18.04 | €3.608 |
| 5 + | €17.53 | €3.506 |
*price indicative
- RS Stock No.:
- 607-218
- Mfr. Part No.:
- 1653757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cap | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cap | ||
For Use With Circular Connector | ||
Colour Grey | ||
Material Plastic | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Protective cover is designed to provide robust safeguarding for male inserts in various sleeve housings, ensuring maximum durability and efficiency. With its IP67 rating, it effectively shields components from dust and water ingress, making it an ideal solution for demanding environments. The product is crafted for compatibility with a range of connection profiles, including SCRJ types. Engineered from high-quality plastic, this protective cover not only meets rigorous flammability standards but is also built to withstand operational temperatures from -40 °C to 80 °C.
Meets stringent flammability standards, ensuring safety
Lightweight design facilitates easy installation and handling
Supports efficient organisation and safeguarding of electrical components
Lightweight design facilitates easy installation and handling
Supports efficient organisation and safeguarding of electrical components
Related links
- Phoenix Contact Grey Protective Cap for use with Circular Connector
- Phoenix Contact Grey/Silver Counter Nut, Shell Size 22mm for use with Circular Connector
- Amphenol Industrial Grey Waterproof Cap With Chain, Shell Size 22.4mm for use with Circular Connector
- Phoenix Contact Grey Counter Nut for use with Connector
- Phoenix Contact Grey Colour Coding Ring for use with PRC
- Phoenix Contact Yellow Cap for use with Circular Connector
- Phoenix Contact Black Cap for use with Circular Connector
- Phoenix Contact Silver Protective Cap for use with Circular Connector
