Amphenol Socapex Grey Caplock, Shell Size T13 for use with 38999 Series III Receptacles

Bulk discount available

Subtotal (1 unit)*

€52.33

(exc. VAT)

€64.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€52.33
5 - 9€50.08
10 - 24€48.52
25 - 49€46.73
50 +€45.64

*price indicative

RS Stock No.:
248-4995
Mfr. Part No.:
CAPLOCK13WR
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Shell Size

T13

Accessory Type

Caplock

For Use With

38999 Series III Receptacles

Colour

Grey

Material

Plastic

COO (Country of Origin):
FR
The Amphenol Socapex caplock which is a locking ring for caps of 38999 series III receptacles. It is with cable seal and having size T013. It lock onto a receptacle to secure the port access. Once locked around the cap, Caplock turns freely around the cap and prevents fingers from unlocking it.

Prevent from intrusion or human error
Secure connectors

Related links