Amphenol Limited Silver Grommet Nut, Shell Size 10 for use with Crimp Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-4962
Mfr. Part No.:
M85049/31-10W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Connector Nut

Shell Size

10

Accessory Type

Grommet Nut

For Use With

Crimp Connector

Colour

Silver

Material

Aluminium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd back nut provides a good grommet holding force for the crimp connectors, when expensive and heavy back shells are not used. Such holding force is essential to hold the contacts and grommet in place when terminated with wire bundles.

Straight and non self lock

Cadmium and olive drab over electroless nickel finished nut

Related links