Amphenol Limited Silver Strain Relief, Shell Size 0.583mm for use with Cables

Bulk discount available

Subtotal (1 unit)*

€14.25

(exc. VAT)

€17.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€14.25
10 - 24€13.57
25 - 49€13.16
50 - 99€12.90
100 +€12.55

*price indicative

RS Stock No.:
261-4979
Mfr. Part No.:
M85049/52-1-12A
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

0.583mm

Accessory Type

Strain Relief

For Use With

Cables

Colour

Silver

Material

Aluminium Alloy

COO (Country of Origin):
IN
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.

Cost effective cable holding option
Weight saving

Related links