- RS Stock No.:
- 223-8193
- Mfr. Part No.:
- 47382
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 223-8193
- Mfr. Part No.:
- 47382
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol connectors are available in 4 types of housing (10, 20, 30 and 40) and 26 arrangements from 2 to 61 mixed solder contacts and Principally aimed at I/O applications. They are available in the following configurations: Plugs, Receptacles ,Line mount receptacles, Receptacles with locking ring Connectors are made of aluminium alloy which provides them excellent reliability and robustness. When application requires greater performances, the sealing can be improved by the use of a sprayproofing sleeve. It has uses such as Automation, Instrumentation, Robotics, Power distribution, Transport, Entertainment (brand-lights).
Large selection of insert arrangements
Robust and reliable
Stock items
Robust and reliable
Stock items
Specifications
Attribute | Value |
---|---|
For Use With | SL1 Series |
Shell Size | 20 |
Body Orientation | Right Angle |
Gender | Male to Female |
Thread Size | 20 |
IP Rating | IP55 |
Length | 55.5mm |
Strain Relief | Yes |
Series | SL16 |