- RS Stock No.:
- 691-2681
- Mfr. Part No.:
- 1330 0 P2
- Manufacturer:
- Amphenol Air LB
Discontinued product
- RS Stock No.:
- 691-2681
- Mfr. Part No.:
- 1330 0 P2
- Manufacturer:
- Amphenol Air LB
Legislation and Compliance
Product Details
Backshells
P: Backshell IP67
PES: Backshell IP67 with Braid Clamping
PM: Backshell Adaptor with Metric Thread
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
---|---|
Shell Size | 0 |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
IP Rating | IP67 |
Length | 13mm |
Series | ECTA 133 |
- RS Stock No.:
- 691-2681
- Mfr. Part No.:
- 1330 0 P2
- Manufacturer:
- Amphenol Air LB