- RS Stock No.:
- 709-3756
- Mfr. Part No.:
- TT178SR-70
- Manufacturer:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3756
- Mfr. Part No.:
- TT178SR-70
- Manufacturer:
- Toughcon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Strain Relief Backshell
Thanks to strain relief, both individual wire bundles and cables of different diameters can be fastened safely. It can be screwed quikly and easily onto the respective Toughcon connector or receptacle.
Material PPO with GF
Temperature range -55°C to +105°C
Temperature range -55°C to +105°C
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Length | 41.9mm |
- RS Stock No.:
- 709-3756
- Mfr. Part No.:
- TT178SR-70
- Manufacturer:
- Toughcon