Amphenol Industrial, 97Size 32 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1945
- Mfr. Part No.:
- 97-3057-20(676)
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 873-1945
- Mfr. Part No.:
- 97-3057-20(676)
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Amphenol 97 Series Cable Clamps MS3057
Amphenol 97 series cable clamps for jacket surrounded cable or wires protected by tubing.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Specifications
Attribute | Value |
---|---|
For Use With | Jacketed Cable, Wires Protected by Tubing |
Shell Size | 32 |
Body Orientation | Straight |
Thread Size | 1-3/4 in - 18 |
Length | 38.1mm |
Series | 97 |
- RS Stock No.:
- 873-1945
- Mfr. Part No.:
- 97-3057-20(676)
- Manufacturer:
- Amphenol Industrial