- RS Stock No.:
- 465-069
- Mfr. Part No.:
- RM-SC-112(PK100)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 465-069
- Mfr. Part No.:
- RM-SC-112(PK100)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Plastic, Circular Video Connector
The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. 468-686. Moulding material is Black polycarbonate.
Note
Available crimp tool 468-686
Video Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | RM |
For Use With | RM Series Circular Connector |
Current Rating | 1A |
Length | 16.7mm |
Contact Plating | Silver |
Voltage Rating | 350 V ac, 490 V dc |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 14mΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 465-069
- Mfr. Part No.:
- RM-SC-112(PK100)
- Manufacturer:
- Hirose