Phoenix Contact Female Crimp Crimp Contact, Contact Size 8 mm, Wire Size 2AWG
- RS Stock No.:
- 518-350
- Mfr. Part No.:
- 1550052
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€113.74
(exc. VAT)
€139.90
(inc. VAT)
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.74 | €11.374 |
*price indicative
- RS Stock No.:
- 518-350
- Mfr. Part No.:
- 1550052
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 8 mm | |
| Wire Size | 2AWG | |
| Series | 1550052 | |
| For Use With | HC-M-...-35 Contact Carriers | |
| Contact Type | Socket | |
| Length | 16mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, DIN 46235, DIN EN 60352-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 8 mm | ||
Wire Size 2AWG | ||
Series 1550052 | ||
For Use With HC-M-...-35 Contact Carriers | ||
Contact Type Socket | ||
Length 16mm | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, DIN 46235, DIN EN 60352-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to ensure reliable and robust connections within electrical applications. With its exceptional build quality, the product facilitates easy assembly and integration into various devices and systems. The crimp contact features a contact diameter of 8 mm and is constructed from lead free copper alloy with a silver plated surface, ensuring optimal conductivity. It supports wide conductor cross sections, making it versatile for a range of wiring requirements.
Socket connection technology for seamless integration
Offers efficient crimp connection with a stripping length of 16 mm
Lightweight design enables easy handling during installation
Compatible with a variety of crimping tools for enhanced versatility in assembly
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 6AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
