Phoenix Contact Female Crimp Crimp Contact, Contact Size 0.6 mm, Wire Size 0.14mm², 0.34 mm²
- RS Stock No.:
- 518-866
- Mfr. Part No.:
- 1084907
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€952.18
(exc. VAT)
€1,171.18
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €952.18 | €1.904 |
*price indicative
- RS Stock No.:
- 518-866
- Mfr. Part No.:
- 1084907
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 0.6 mm | |
| Wire Size | 0.14, 0.34mm² | |
| Series | ST | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 0.6 mm | ||
Wire Size 0.14, 0.34mm² | ||
Series ST | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact solution sets the standard for reliability and performance in electrical connections. Designed for precision, it features a socket type connection with a turned contact diameter of 0.6 mm, ensuring compatibility across various applications. The crimp range supports conductor cross sections from 0.14 mm² to 0.34 mm², making it an ideal choice for projects that require meticulous attention to detail. With a robust construction that includes nickel plating and gold coating, this product guarantees durability while reducing contact resistance.
High tensile strength ensures secure connections under stress
Low contact resistance optimises efficiency in electrical performance
Easy production monitoring facilitates quality assurance in manufacturing
Meets EU RoHS compliance for environmentally conscious usage
Suitable for a wide range of applications from automation to infrastructure
Related links
- HARTING Female Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.14mm², 0.56 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.34mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.25mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.08mm², 0.25 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
