Phoenix Contact Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.25 to 1 mm²
- RS Stock No.:
- 518-869
- Mfr. Part No.:
- 1084915
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€926.09
(exc. VAT)
€1,139.09
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €926.09 | €1.852 |
*price indicative
- RS Stock No.:
- 518-869
- Mfr. Part No.:
- 1084915
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Wire Size | 0.25 to 1 mm² | |
| Series | SF | |
| Contact Type | Socket | |
| Length | 14.2mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Wire Size 0.25 to 1 mm² | ||
Series SF | ||
Contact Type Socket | ||
Length 14.2mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is a vital component for ensuring high quality connections in various electronic applications. Designed for versatility, it features a precise contact diameter of 1 mm, accommodating a crimp range suited for wire sizes between 0.25 mm² and 1 mm². The construction employs durable materials, assuring reliable performance even in demanding environments. With a nickel plated surface and a gold coating, it not only enhances conductivity but also extends the lifespan of the connection.
Vibration and temperature resistant assembly provides long lasting connections
Easy monitoring during production accelerates workflow efficiency
High tensile strength assures a robust connection under stress
Compatible with a variety of crimping tools for flexible application
Compliant with EU RoHS substance requirements for environmentally friendly usage
Related links
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25 → 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.06 → 0.25 mm
- HARTING Male Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
