Phoenix Contact Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 0.25mm², 2.5 mm²
- RS Stock No.:
- 558-333
- Mfr. Part No.:
- 1237431
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€112.18
(exc. VAT)
€137.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.18 | €2.244 |
*price indicative
- RS Stock No.:
- 558-333
- Mfr. Part No.:
- 1237431
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 2 mm | |
| Wire Size | 0.25, 2.5mm² | |
| Series | SF | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 2 mm | ||
Wire Size 0.25, 2.5mm² | ||
Series SF | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to deliver high performance and reliability for a range of electrical applications. With its robust construction and advanced materials, this product ensures secure connections that withstand both vibration and temperature variations. Engineered for ease of use, a precise crimp range accommodates wire sizes from 0.25 mm² to 2.5 mm², making it versatile for various projects. The contact features a contact diameter of 2 mm and is lead free, aligning with contemporary environmental standards. Ideal for automation and electronics, this crimp contact is an indispensable component for professionals seeking quality and performance in their assemblies.
Lead free composition ensures compliance with environmental standards
Nickel plated surface with gold coating enhances durability
Mechanical properties ensure reliable performance over 100 insertion/withdrawal cycles
Compatible with a wide range of crimping tools for flexibility in use
Designed for application in industries requiring robust connectivity solutions
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 17AWG, 24 AWG
