- RS Stock No.:
- 690-4346
- Mfr. Part No.:
- JN1-22-26P-PKG100
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 690-4346
- Mfr. Part No.:
- JN1-22-26P-PKG100
- Manufacturer:
- JAE
Legislation and Compliance
Product Details
JN Series Crimp Terminals
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Crimp |
Series | JN1 |
For Use With | JN1 Series Connectors |
Length | 13.9mm |
Contact Plating | Gold over Nickel |
Voltage Rating | 200 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |