Glenair Female Dust Cap

  • RS Stock No. 713-3362
  • Mfr. Part No. VG95234KR18
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): IT
Product Details

Glenair VG95234 Protective Cover - Receptacles

Glenair VG95324 bayonet compatible receptacle caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured to the mounting bolts of the panel/wall mounted connector.

Aluminium alloy with olive drab passivation
Stainless steel chain

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Specifications
Attribute Value
Gender Female
1 In stock for delivery within 2 working days
Unit of sale: Each
34.76
(exc. VAT)
42.75
(inc. VAT)
units
Per unit
1 - 4
€34.76
5 - 24
€34.06
25 - 49
€33.20
50 - 99
€32.15
100 +
€30.94
Related Products
Plastic industrial connectors which provide sealing to IP67 ...
Description:
Plastic industrial connectors which provide sealing to IP67 The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept ...
Protective caps for plugs and socketsEquipped with a ...
Description:
Protective caps for plugs and socketsEquipped with a mounting chain, with a ring for screws.4.5 mm diameter at each end.
From Bulgin these sealing caps can be used ...
Description:
From Bulgin these sealing caps can be used with many Standard Series power and data connectors and are ideal for all industrial useThese black nylon dust caps can be used to maintain the IP rating of any unmated panel, bulkhead ...
From Binder, individual components that are compatible with ...
Description:
From Binder, individual components that are compatible with M8 and M12 connectors