Molex 84856 Series Female Dust Cap IP67 Rated, 9106

  • RS Stock No. 822-1977
  • Mfr. Part No. 84856-9106
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Mini-Change® Accessories

These Brad® Mini-Change® A-Size Dust Caps protect the connector from dust and moisture.

Shell anodized Aluminium
Chain Zinc plated steel
Die cast with steel bead chain and loop
Thread size 7/8" - 16 UN - 2B internal or 2A external

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Gender Female
Series 84856
IP Rating IP67
Material Nylon
Series Number 9106
Temporarily out of stock - back order for despatch 26-08-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
16.189
(exc. VAT)
19.912
(inc. VAT)
units
Per unit
Per Pack*
10 - 40
€16.189
€161.89
50 - 90
€15.699
€156.99
100 - 240
€15.237
€152.37
250 +
€14.802
€148.02
*price indicative
Related Products
From Hirschmann, this CA series dust cap is ...
Description:
From Hirschmann, this CA series dust cap is ideal for maintaining the IP rating of an unconnected plug or socket The connector cover ensures environmental protection up to a rating of IP67. This means they are completely protected from solid ...
A series of dust caps, specifically for use ...
Description:
A series of dust caps, specifically for use with the Souriau series of connectors Perfect for harsh environments where dust and other debree may be a problem. All models are highly reliable and excellent quality.
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pin Non-removable Contacts Waterproof-40°C to +85C Temperature Range Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold Plated Female: Phosphor Bronze, Gold ...
M12 connector pin configurations: 3 pin, 4 pin, ...
Description:
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin Non-removable Contacts Waterproof-40°C to +85C Temperature Range Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: PBT-Black CONTACTS: Brass, Gold PlatedNUT: Brass-Nickel PlatedO-RING: ...