- RS Stock No.:
- 873-1355
- Mfr. Part No.:
- 97-22-5S(431)
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 873-1355
- Mfr. Part No.:
- 97-22-5S(431)
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Gender | Female |
Insert Type | Socket |
Shell Size | 22 |
Number of Contacts | 6 |
For Use With | 97 Series Standard Cylindrical Connectors |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |