- RS Stock No.:
- 873-1519
- Mfr. Part No.:
- 97-28-10P
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 873-1519
- Mfr. Part No.:
- 97-28-10P
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Amphenol 97 Series Connector Inserts - Pin Contacts
Amphenol 97 series connector inserts with male pin contacts. The inserts are available with various arrangements of contact pins to suit various connector shell sizes.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Specifications
Attribute | Value |
---|---|
Gender | Male |
Insert Type | Pin |
Shell Size | 28 |
Number of Contacts | 7 |
For Use With | 97 Series Standard Cylindrical Connectors |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 873-1519
- Mfr. Part No.:
- 97-28-10P
- Manufacturer:
- Amphenol Industrial