- RS Stock No.:
- 756-6945
- Mfr. Part No.:
- DCL20R
- Manufacturer:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 756-6945
- Mfr. Part No.:
- DCL20R
- Manufacturer:
- Sanwa Electric Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
DCL20R Clamp Multimeter 300A ac
A lightweight non-contact AC Voltage clamp meter with RMS and DMM functions
Lightweight approx. 290g
True RMS
Large LCD with Backlight
Easy to use large size data hold button
AC voltage detection function (EF)
Auto V / Ω detection
MAX. 1200A measurable
display resolution: numeral display 6000
Sampling rate: 5 times / sec .
AC frequency bandwidgh: 50 / 60Hz
Safety: IEC61010-2-032 (2002) CAT.Ⅲ600V Max.
True RMS
Large LCD with Backlight
Easy to use large size data hold button
AC voltage detection function (EF)
Auto V / Ω detection
MAX. 1200A measurable
display resolution: numeral display 6000
Sampling rate: 5 times / sec .
AC frequency bandwidgh: 50 / 60Hz
Safety: IEC61010-2-032 (2002) CAT.Ⅲ600V Max.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 300A ac |
Model Number | DCL20R |
AC Current Measurement Resolution | 100mA ac |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±1.9% +5 digits |
True RMS | Yes |
Functions Measured | AC Current |
Height | 28mm |
Safety Category Voltage | 300 V, 600 V |
Maximum Operating Temperature | +40°C |
Dimensions | 145 x 54 x 28mm |
Length | 145mm |
Width | 54mm |
Power Source | Battery |
Display Type | LCD |
Safety Category Level | CAT II, CAT III |
Weight | 120g |
Jaw Capacity Busbars | 10 x 25mm |
Minimum Operating Temperature | +5°C |
Maximum Conductor Size | 25mm |
Battery Life | 50 h |
Battery Type | AAA |
Safety Category | CAT II 600 V, CAT III 300 V |