- RS Stock No.:
- 788-0768
- Mfr. Part No.:
- RSET5
- Manufacturer:
- Martindale
- RS Stock No.:
- 788-0768
- Mfr. Part No.:
- RSET5
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
ET5 Electrical Tester
The Martindale ET5 is a compact electrical tester for measuring voltage, resistance and current. The electrical tester has all the same useful functions as the ET4 but with the additional features of capacitance, temperature and duty cycle. The ET5 is a more advanced model that is ideal for electricians and professionals due to its wider range of measurements and more advanced features.
The ET5's intuitive interface and large, clear LCD display make it effortlessly operated, even in dimly lit environments. Its intuitive menu navigation and user-friendly icons simplify even the most complex testing procedures.
The ET5 offers an array of features that empower users to perform comprehensive electrical safety assessments with unparalleled precision and efficiency.
The ET5's intuitive interface and large, clear LCD display make it effortlessly operated, even in dimly lit environments. Its intuitive menu navigation and user-friendly icons simplify even the most complex testing procedures.
The ET5 offers an array of features that empower users to perform comprehensive electrical safety assessments with unparalleled precision and efficiency.
Features include:
AC / DC Current: 0.1A to 200A
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Temperature Measurement: -35°C to +500°C
Duty Cycle
Capcitance
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Dimensions: 202 x 51 x 44 mm
Weight: 200g (battery included)
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Temperature Measurement: -35°C to +500°C
Duty Cycle
Capcitance
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Dimensions: 202 x 51 x 44 mm
Weight: 200g (battery included)
SAFETY
Conforms to BS EN 61010-1, BS EN 61010-2-032, CAT III 600 V
Class II, Double Insulation
Pollution Degree 2, indoor use
Class II, Double Insulation
Pollution Degree 2, indoor use
EMC
Conforms to BS EN 61326-1
Supplied with
TL17 test leads, 9V battery, K type thermocouple and instructions
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Model Number p | ET5 |
Maximum Voltage Measurement | 600V ac |
Test Type | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Safety Category | CAT III 600V |
Weight | 200g |
Height | 44mm |
Battery Type | 9V |
Dimensions | 202.5 x 51 x 44mm |
Length | 202.5mm |
Width | 51mm |
Power Source | Battery |
Minimum Operating Temperature | 0°C |