RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Linear Technology LT4356CDE-2#PBF, Clamper Circuit 6-Channel, 4 → 80 V 12-Pin, DFN


Temporarily out of stock - back order for despatch 09-06-2021, delivery within 2 working days
Add to Basket

Price Each (In a Tube of 91)

€2.797

(exc. VAT)

€3.384

(inc. VAT)

units

Added

RS Stock No.:
135-5729
Mfr. Part No.:
LT4356CDE-2#PBF
Manufacturer:
Analog Devices
unitsPer unitPer Tube*
91 - 364€2.797€254.527
455 - 819€2.725€247.975
910 +€2.657€241.787
*price indicative

Surge Stopper Circuits, Linear Technology



AttributeValue
Number of Elements per Chip6
Maximum Current Sink2mA
Mounting TypeSurface Mount
Package TypeDFN
Pin Count12
Dimensions4 x 3 x 0.7mm
Length4mm
Width3mm
Height0.7mm
Maximum Operating Supply Voltage80 V
Maximum Operating Temperature+70 °C
Minimum Operating Supply Voltage4 V
Minimum Operating Temperature0 °C
Automotive StandardAEC-Q100