- RS Stock No.:
- 395-250
- Mfr. Part No.:
- 775
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 395-250
- Mfr. Part No.:
- 775
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Scotch-Mount® 4026/4032 Adhesive Tape
Double-sided adhesive tape with open cell PU foam carrier
Coated with adhesive on both sides and covered with a protective strip
Flexibility of application enables production of resistant adhesion
If rough and irregular surfaces are not flat enough, this can also be compensated
Use in furniture industry, store and trade fair construction, mirror mounting, 4026 especially in aerospace industry
Functions as quiet mount spacer
Has excellent impact, removal and shear strength
Reduces noise transmission
Resistant against temperature differences
Excellent sealing characteristics
Coated with adhesive on both sides and covered with a protective strip
Flexibility of application enables production of resistant adhesion
If rough and irregular surfaces are not flat enough, this can also be compensated
Use in furniture industry, store and trade fair construction, mirror mounting, 4026 especially in aerospace industry
Functions as quiet mount spacer
Has excellent impact, removal and shear strength
Reduces noise transmission
Resistant against temperature differences
Excellent sealing characteristics
Specifications
Attribute | Value |
---|---|
Type | Sponge with Scouring Pad |
Colour | Blue |
Application | Fragile Surfaces, Washrooms |