- RS Stock No.:
- 162-9384
- Mfr. Part No.:
- MC10EL32DG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 08-11-2024, delivery within 2 working days
Added
Price Each (In a Tube of 98)
€4.594
(exc. VAT)
€5.651
(inc. VAT)
Units | Per unit | Per Tube* |
98 + | €4.594 | €450.212 |
*price indicative |
- RS Stock No.:
- 162-9384
- Mfr. Part No.:
- MC10EL32DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Clock Dividers, ON Semiconductor
Clock Dividers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Divider |
Input Signal Type | ECL |
Output Logic Level | ECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.7 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.2 V |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 162-9384
- Mfr. Part No.:
- MC10EL32DG
- Manufacturer:
- onsemi