- RS Stock No.:
- 145-5735
- Mfr. Part No.:
- CDCVF2310PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-5735
- Mfr. Part No.:
- CDCVF2310PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Dimensions | 7.8 x 4.4 x 1.15mm |
Length | 7.8mm |
Width | 4.4mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |