- RS Stock No.:
- 163-0651
- Mfr. Part No.:
- NB4N121KMNG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0651
- Mfr. Part No.:
- NB4N121KMNG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | CML, LVDS, LVPECL |
Logic Function | Clock Driver |
Input Signal Type | CML, LVDS, LVPECL |
Output Logic Level | HCSL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 52 |
Dimensions | 8 x 8 x 1mm |
Length | 8mm |
Width | 8mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |