- RS Stock No.:
- 173-2722
- Mfr. Part No.:
- SI53322-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each (In a Tray of 490)
€1.469
(exc. VAT)
€1.807
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | €1.469 | €719.81 |
*price indicative |
- RS Stock No.:
- 173-2722
- Mfr. Part No.:
- SI53322-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Logic Family | LVPECL |
Logic Function | Clock Driver |
Input Signal Type | CML, HCSL, LVCMOS, LVDS, LVPECL |
Output Logic Level | LVPECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.38 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 173-2722
- Mfr. Part No.:
- SI53322-B-GM
- Manufacturer:
- Skyworks Solutions Inc