- RS Stock No.:
- 173-2746
- Mfr. Part No.:
- SI53308-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each (In a Tray of 490)
€3.597
(exc. VAT)
€4.424
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | €3.597 | €1,762.53 |
*price indicative |
- RS Stock No.:
- 173-2746
- Mfr. Part No.:
- SI53308-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS |
Logic Function | Clock Driver |
Input Signal Type | CML, HCSL, LVCMOS, LVDS, LVPECL |
Output Logic Level | CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.95mm |
Length | 5mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.63 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
- RS Stock No.:
- 173-2746
- Mfr. Part No.:
- SI53308-B-GM
- Manufacturer:
- Skyworks Solutions Inc