- RS Stock No.:
- 796-0271
- Mfr. Part No.:
- Si53322-B-GM
- Manufacturer:
- Skyworks Solutions Inc
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.756
(exc. VAT)
€2.16
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.756 | €8.78 |
25 - 95 | €1.514 | €7.57 |
100 - 495 | €1.378 | €6.89 |
500 - 995 | €1.338 | €6.69 |
1000 + | €1.306 | €6.53 |
*price indicative |
- RS Stock No.:
- 796-0271
- Mfr. Part No.:
- Si53322-B-GM
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Logic Family | LVPECL |
Logic Function | Clock Driver |
Input Signal Type | CML, HCSL, LVCMOS, LVDS, LVPECL |
Output Logic Level | LVPECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.38 V |
- RS Stock No.:
- 796-0271
- Mfr. Part No.:
- Si53322-B-GM
- Manufacturer:
- Skyworks Solutions Inc