- RS Stock No.:
- 796-0429
- Mfr. Part No.:
- Si53102-A1-GM
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.342
(exc. VAT)
€1.651
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | €1.342 | €13.42 |
30 - 90 | €1.212 | €12.12 |
100 - 490 | €1.181 | €11.81 |
500 - 990 | €1.152 | €11.52 |
1000 + | €1.123 | €11.23 |
*price indicative |
- RS Stock No.:
- 796-0429
- Mfr. Part No.:
- Si53102-A1-GM
- Manufacturer:
- Skyworks Solutions Inc
Legislation and Compliance
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Output Logic Level | CML, LVDS, LVPECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Dimensions | 1.6 x 1.4 x 0.75mm |
Length | 1.6mm |
Width | 1.4mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.25 V |