- RS Stock No.:
- 807-1794
- Mfr. Part No.:
- ADF4157BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1794
- Mfr. Part No.:
- ADF4157BCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 5800MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | LFCSP |
Pin Count | 20 |
Maximum Supply Current | 29 mA |
Dimensions | 4.1 x 4.1 x 0.75mm |
Maximum Input Frequency | 6GHz |
Height | 0.75mm |
Length | 4.1mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |