Microchip DSC-TIMEFLASH, Time Flash Oscillator Programming Kit Oscillator Programmer for All Microchip MEMS Oscillator

  • RS Stock No. 145-0980
  • Mfr. Part No. DSC-TIMEFLASH
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The TimeFlash programmer allows users to rapidly program Microchip’s field programmable MEMS oscillator to a custom frequency in seconds, minimizing design time by enabling fast prototyping and testing. Our MEMS oscillators are available in industry standard packages that are drop-in replacements to standard crystal oscillators.

Custom frequencies in seconds with immediate design verification
Supports all Microchip MEMS oscillator package sizes
Supports CMOS, LVPECL, LVDS, and HCSL output types
Easy to use interface with auto software update

Specifications
Attribute Value
Clock/Timer Function Oscillator
Kit Classification Programmer
For Use With Microchip MEMS Oscillator
Kit Name Time Flash
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
114.22
(exc. VAT)
140.49
(inc. VAT)
units
Per unit
1 +
€114.22
Related Products
The PIC24F Starter Kit contains everything needed to ...
Description:
The PIC24F Starter Kit contains everything needed to begin exploring the high performance and versatility of the PIC24F microcontroller family PIC24FJ256GB110 microcontroller with 256KB Flash memory Capacitive touch padOLED display panelUSB OTG connector Tri-colour LEDUSB powered Integrated debugger/programmer.
The ATSAM4C32-EK Evaluation Kit is designed for the ...
Description:
The ATSAM4C32-EK Evaluation Kit is designed for the evaluation and development of 32-bit ARM® Cortex®-M4 RISC SAM4C microcontrollers for smart energy applications Typical applications include energy meters (electricity, gas and water), data concentrators and home display units. Features & Benefits ...
The Atmel SAM4S Xplained kit is the ideal ...
Description:
The Atmel SAM4S Xplained kit is the ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex™-M4 processor-based microcontroller The SAM4S Xplained contains four QTouch® button sensors, LEDs and a USB port. The Xplained expansion headers provide ...
The SAM R21 Zig Bee Light Link Evaluation ...
Description:
The SAM R21 Zig Bee Light Link Evaluation Kit is specially designed to evaluate the ARM® Cortex®-M0+ ATSAMR21G18A microcontrollerFeatures & Benefits of the Light Link Evaluation Kit • Supported by Atmel Studio• Embedded Debugger• Antenna Diversity (2 ceramic chip antennae, ...