ON Semiconductor NB6L295MMNGEVB, Programmable Delay Evaluation Board for NB6L295MMNG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NB6L295 Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation and performance of the NB6L295MNG (LVPECL) and NB6L295MMNG (CML) Dual Channel Programmable Delay. The NB6L295M Evaluation Board was also designed to accommodate a custom QFN-24 socket. Therefore, some external components were installed on the bottom side of the board.

Specifications
Attribute Value
Clock/Timer Function Programmable Delay
Kit Classification Evaluation Board
Featured Device NB6L295MMNG
Temporarily out of stock - back order for despatch 01-05-2020, delivery within 2 working days
Unit of sale: Each
688.64
(exc. VAT)
847.03
(inc. VAT)
units
Per unit
1 +
€688.64
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
The RTC module is a member of Twig ...
Description:
The RTC module is a member of Twig It is based on the clock chip DS1307 which supports the I2C protocol. It uses a Lithium cell battery (CR1225). The clock/calendar provides seconds, minutes, hours, day, date,month, and year information. The ...
The silicon labs clock generator / clock buffer ...
Description:
The silicon labs clock generator / clock buffer Si5338/Si5356 Field Programming Kit lets the user write a new configuration file to the one-time programmable (OTP) non-volatile memory (NVM) in the Si5338/Si5356 The kit consists of the Field Programmer (Si5338-PROG-EVB), a ...
An evaluation board featuring the Analog Devices AD9958 ...
Description:
An evaluation board featuring the Analog Devices AD9958 multichannel Direct Digital Frequency Synthesizer IC The AD9958 incorporates two synchronous DDS cores with many user-programmable functions. Software is supplied with the evaluation board which provides a graphical user interface for easy ...