Silicon Labs Si52204-EVB, Clock Generator Evaluation Board for Si52204

  • RS Stock No. 161-2841
  • Mfr. Part No. Si52204-EVB
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, respectively, plus one 25 MHz LVCMOS reference clock output. The Si52202 can source two 100 MHz PCIe clock outputs only. All differential clock outputs are compliant to PCIe Gen1/2/3/4 common clock and separate reference clock architectures specifications.

Individual hardware control pins and I2C controls for Output Enable, Spread
Spectrum Enable and Frequency Select
Triangular spread spectrum for EMI reduction, down spread 0.25% or 0.5%
Internal 100 Ω or 85 Ω line matching
Adjustable output slew rate
25 MHz crystal input or clock input
I2C support with readback capabilities

Specifications
Attribute Value
Clock/Timer Function Clock Generator
Kit Classification Evaluation Board
Featured Device Si52204
3 In stock for delivery within 2 working days
Unit of sale: Each
130.72
(exc. VAT)
160.79
(inc. VAT)
units
Per unit
1 +
€130.72
Related Products
The X-NUCLEO-CCA01M1 expansion board is based on the ...
Description:
The X-NUCLEO-CCA01M1 expansion board is based on the STA350BW Sound Terminal® 21-channel digital audio amplifier chip. The STA350BW device integrates digital audio processing, digital amplifier control and an FFX™ digital power output stage providing high-quality, high-efficiency and all-digital amplification. ...
Based on Silicon Labs proprietary Multi Synth™ flexible ...
Description:
Based on Silicon Labs proprietary Multi Synth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms) The device's highly flexible architecture enables a single device to generate a wide range ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
The RTC click add-on board is perfect for ...
Description:
The RTC click add-on board is perfect for adding a real-time clock, calendar & alarm to your designFeatures & Benefits of the RTC2 click•mikroBUS™ pinout standard•DS51307 serial RTC•Energy saving•Programmable square-wave output•Includes leap-year•3 V/230 mA lithium battery for backup ...