Analog Devices AD9958/PCBZ, Direct Digital Synthesizer (DDS) Evaluation Board for AD9958

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD9958 2-channel DDS Synthesizer

An evaluation board featuring the Analog Devices AD9958 multichannel Direct Digital Frequency Synthesizer IC. The AD9958 incorporates two synchronous DDS cores with many user-programmable functions. Software is supplied with the evaluation board which provides a graphical user interface for easy communication with the DDS device along with many user-friendly features.

Frequency Synthesizers

Specifications
Attribute Value
Clock/Timer Function Direct Digital Synthesizer (DDS)
Kit Classification Evaluation Board
Featured Device AD9958
1 In stock for delivery within 2 working days
Unit of sale: Each
440.89
(exc. VAT)
542.29
(inc. VAT)
units
Per unit
1 +
€440.89
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The ADXL344 Development Board is an easy-to-use tool, ...
Description:
The ADXL344 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data Powered by two AAA batteries, the board is completely ...
The RTC module is a member of Twig ...
Description:
The RTC module is a member of Twig It is based on the clock chip DS1307 which supports the I2C protocol. It uses a Lithium cell battery (CR1225). The clock/calendar provides seconds, minutes, hours, day, date,month, and year information. The ...
The Pi RTC is based on the clock ...
Description:
The Pi RTC is based on the clock chip DS1307, it can provide a real-time clock(RTC) for raspberry pi via the I2C interface Real-time clock of this module counts seconds,minutes, hours, date of the month,month, day of the week, and ...